NXP SemiconductorsMC15XS3400DHFKPower Switches
Power Switch Hi Side 4-OUT 6A 0.055Ohm 24-Pin QFN EP Tray Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |