NXP SemiconductorsMC16XSD200FKR2Power Switches
Power Switch Hi Side 2-OUT 3A 16mOhm 23-Pin QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.15(Max) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
23 | |
Lead Shape | No Lead |