Top Searched
Cornell Dubilier ElectronicsMC18FD471J-FCapacitor Mica
Cap Mica 470pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the MC18FD471J-F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 470pF. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep.