KYOCERA AVX Components CorporationMC2016K30.0000C16ESHSMD Crystal Oscillators
Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R Automotive AEC-Q100|AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal Oscillator | |
30 | |
±50 | |
±3 (1st) | |
15 | |
55 | |
CMOS | |
1.6 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 3.2 mm |
Package Length | 5 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |