Top Searched
Cornell Dubilier ElectronicsMC22FF101J-FCapacitor Mica
Cap Mica 100pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100pF | |
5% | |
1000VDC | |
Flat | |
5.7 X 5 X 2 | |
2220 | |
-55 | |
125 | |
Bulk | |
5.7 | |
5 | |
2(Max) | |
Surface Mount |
The MC22FF101J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. It has a tolerance of 5%. Its capacitance value is 100pF.