EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This MC22FF102J-F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep.