NXP Semiconductors MC32PF3000A6EPR2 PMIC Solutions
High Reliability PMIC Solution IC
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
5.5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 | |
Lead Shape | No Lead |
