onsemiMC33023DWR2GPWM and Resonant Controllers
Current Mode PWM Controller 500mA 1000kHz 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |