onsemiMC3302DGLinear Comparators

Comparator Quad ±15V/30V 14-Pin SOIC N Tube

Your electronic devices will interface with other digital logic circuits with this MC3302DG comparator circuit from ON Semiconductor. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.

A datasheet is only available for this product at this time.