Texas InstrumentsMC33063APDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Adjust the voltage level of your devices with this inverting and step up|step down MC33063AP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This device has a typical switch current of 1.5(Max) A. Its switching regulator has a frequency of 24 to 42 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |