onsemiMC33064SN-5T1GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
The voltage detector MC33064SN-5T1G voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V.
EDA / CAD Models |