onsemiMC33074ADTBR2GOperational Amplifiers - Op Amps
Op Amp Quad GP ±22V/44V 14-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
14 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MC33074ADTBR2G OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |