onsemiMC33151DGGate and Power Drivers
Driver 1.5A 2-OUT High Speed Inv 8-Pin SOIC N Rail
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Inverting | |
2 | |
MOSFET | |
2 | |
31(Typ) | |
32(Typ) | |
36(Typ) | |
CMOS|LSTTL | |
6.5 | |
18 | |
10.5(Typ) | |
1.58 | |
1.75 | |
1.5 | |
560 | |
-40 | |
85 | |
Under Voltage Lockout | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of ON Semiconductor's MC33151DG power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 100 ns and a maximum power dissipation of 560 mW. Its maximum power dissipation is 560 mW. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |