onsemiMC33152DR2GGate and Power Drivers
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use the MC33152DR2G power driver from ON Semiconductor in your design to power on and off your gates. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 560 mW. Its maximum power dissipation is 560 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
