onsemiMC33164D-3GSupervisory Circuits

Processor Supervisor 2.71V 1 8-Pin SOIC N Tube

Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory MC33164D-3G voltage monitor IC from ON Semiconductor is your solution. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This product comes in rail packaging to keep individual parts separated and protected. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V.

2,504 parts: Ships today

    Total$0.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 2,504 parts
      • Price: $0.2832