onsemiMC33164DM-3R2GSupervisory Circuits

Processor Supervisor 2.71V 1 8-Pin Micro T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this supply voltage supervisory MC33164DM-3R2G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 520 mW. Its maximum power dissipation is 520 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.5583
    1. 4000+$0.5583
    2. 8000+$0.5527
    3. 12000+$0.5472
    4. 20000+$0.5417
    5. 24000+$0.5363
    6. 40000+$0.5309
    7. 100000+$0.5256
    8. 200000+$0.5203
    9. 500000+$0.5151