onsemiMC33164DM-5R2GSupervisory Circuits
Processor Supervisor 4.33V 1 8-Pin Micro T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
Use this supply voltage supervisory MC33164DM-5R2G voltage monitor IC from ON Semiconductor to safeguard your components from voltage spikes. This device has a maximum power dissipation of 520 mW. Its maximum power dissipation is 520 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V.
EDA / CAD Models |