onsemiMC33164P-3RAGSupervisory Circuits

Processor Supervisor 2.71V 1 3-Pin TO-92 T/R

Use this supply voltage supervisory MC33164P-3RAG voltage monitor IC from ON Semiconductor to safeguard your components from voltage spikes. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: