STMicroelectronicsMC33171DTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±22V/44V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
With this general purpose amplifier MC33171DT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 105 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |