EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Voltage Amplifier |
Manufacturer Type | Low Voltage Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 13@5V@-55C to 125C |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Low Level Output Voltage (V) | 0.15 |
Typical High Level Output Voltage (V) | 4.95 |
Maximum Input Offset Current (uA) | 0.05@5V |
Typical Input Bias Current (uA) | 0.08@5V |
Maximum Input Bias Current (uA) | 0.2@5V |
Maximum Supply Current (mA) | 1.125(Typ)@5V |
Typical Output Current (mA) | 80 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
Typical Voltage Gain (dB) | 109.54 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.8@5V |
Minimum PSRR (dB) | 66.02 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 2.2 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |