Top Searched
onsemiMC33262DR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.25mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Drive down cost and save power by using the power factor correction MC33262DR2G power factor improvement by ON Semiconductor. It operates in CRM, Current Mode mode. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a start-up supply current of 0.25 mA.
EDA / CAD Models |