onsemiMC33269DT-3.3GLinear Regulators
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO MC33269DT-3.3G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.3% is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |