onsemiMC33269DTRK-5.0GLinear Regulators
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO MC33269DTRK-5.0G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5% and line regulation of 0.3%. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. Its polarity is positive.
EDA / CAD Models |