onsemiMC33272ADGOperational Amplifiers - Op Amps
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Slew Rate Amplifier | |
High Slew Rate Amplifier | |
2 | |
2@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.2(Max) | |
5(Max) | |
0.065@±15V | |
0.3@±15V | |
0.65@±15V | |
5.5@5V | |
37 | |
Dual|Single | |
10@±15V | |
18@±15V | |
2(Typ) | |
100 | |
0.5@±15V | |
80 | |
80 | |
80 to 85 | |
24 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier MC33272ADG OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
EDA / CAD Models |