onsemiMC33272ADR2GOperational Amplifiers - Op Amps
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MC33272ADR2G OP amp from ON Semiconductor in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
EDA / CAD Models |