onsemiMC33275DT-2.5RKGLinear Regulators

LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK T/R

Control the voltage level of your circuit with this LDO MC33275DT-2.5RKG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 13 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 10mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.3258
    1. 2500+$0.3258
    2. 5000+$0.3225
    3. 10000+$0.3193
    4. 15000+$0.3161
    5. 20000+$0.3130
    6. 25000+$0.3098
    7. 30000+$0.3067
    8. 50000+$0.3037
    9. 100000+$0.3006