onsemiMC33275ST-5.0T3GLinear Regulators
LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Use the LDO MC33275ST-5.0T3G linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages lower than 13 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 25mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
EDA / CAD Models |