onsemiMC33368DR2GPower Factor Correction - PFC
Power Factor Correction Controller 16mA 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Ensure minimum energy loss within your circuit design by using ON Semiconductor's power factor correction MC33368DR2G power factor improvement. It operates in CRM, Current Mode mode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power factor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C. This device has a start-up supply current of 16 mA. This device has a maximum of 16 V.