EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.3 |
Maximum Input Voltage (V) | 13 |
Maximum Dropout Voltage @ Current (V) | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA |
Line Regulation | 10mV |
Load Regulation | 25mV |
Maximum Quiescent Current (mA) | 0.2 |
Junction to Ambient | 160°C/W |
Junction to Case | 25°C/W |
Special Features | Current Limit|On-Off Control|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO MC33375D-2.5G linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages lower than 13 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.