onsemiMC33375ST-1.8T3GLinear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO MC33375ST-1.8T3G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages lower than 13 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 25mV and line regulation of 10mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |