NXP SemiconductorsMC33399PEFR2LIN Transceivers
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
LIN 1.3 | |
Yes | |
Yes | |
20 | |
5 | |
-40 | |
40 | |
7 | |
13.5 | |
18 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |