NXP SemiconductorsMC33661PEFController Area Network - CAN Transceivers
CAN 100Kbps Sleep 13.5V 8-Pin SOIC N Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
100Kbps | |
1 | |
LIN 2.0 | |
6 | |
13.5 | |
18 | |
8 | |
Sleep | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |