NXP SemiconductorsMC33664ATL1EGTransceivers Misc
Transceiver 4Mbps Automotive AEC-Q100 16-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
4Mbps | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.9 mm |
Package Length | 9.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |