NXP SemiconductorsMC33771CTA1AER2Battery Management ICs
Battery Controller Li-Ion Automotive AEC-Q100 64-Pin HLQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Battery Controller | |
Li-Ion | |
8(Typ) | |
9.6 | |
61.6 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
64 |