NXP SemiconductorsMC33813AESpecialized Power ICs and Modules
Engine Control Unit 48-Pin LQFP EP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |