NXP SemiconductorsMC33879APEKCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A 32-Pin HSOP EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
1 | |
1 | |
CMOS|Bipolar | |
1.2 | |
5.5 | |
27.5 | |
750 | |
1700 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HSOP EP |
32 | |
Lead Shape | Gull-wing |