NXP SemiconductorsMC33882PEKR2Current Limit Switches
Current Limit SW 8-IN 8-OUT 4.5V to 8V 6A Automotive AEC-Q100 32-Pin SOIC W EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
8 | |
8 | |
6 | |
4.5 | |
8 | |
400 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |