NXP SemiconductorsMC33882PEPCurrent Limit Switches
Current Limit SW 8-IN 8-OUT 4.5V to 8V 6A 32-Pin QFN EP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |