NXP Semiconductors MC33882PEPR2 Current Limit Switches
Current Limit SW 8-IN 8-OUT 8V to 25V 6A/15A 32-Pin QFN EP T/R Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
8 | |
8 | |
6|15 | |
8 | |
25 | |
400 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
