NXP SemiconductorsMC33886PVWR2Motor Controller and Driver ICs
H-Bridge DC Motor Driver 20-Pin HSOP EP Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |