NXP SemiconductorsMC33887PFKR2Motor Controller and Driver ICs
H-Bridge Motor Driver 36-Pin Power QFN EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | Power QFN EP |
36 | |
Lead Shape | No Lead |