NXP SemiconductorsMC33901WEFR2Controller Area Network - CAN Transceivers
CAN 1Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
High Speed CAN Transceiver | |
1Mbps | |
1 | |
ISO 11898-2|ISO 11898-5 | |
4.5 | |
5 | |
5.5 | |
65 | |
Normal|Standby | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |