NXP SemiconductorsMC33926PNBR2Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 32-Pin PQFN EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
PWM | |
Dual Half Bridge | |
5 | |
5 | |
5 | |
5 to 28 | |
28 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |