NXP SemiconductorsMC33931EKMotor Controller and Driver ICs
H-Bridge Motor Driver 32-Pin SOIC W EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Servo Motor | |
5 | |
28 | |
5(Max) | |
20 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |