NXP SemiconductorsMC33931VWMotor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 46-Pin(44+2Tab) HSOP Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.1(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 44 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
46 | |
Lead Shape | Gull-wing |
EDA / CAD Models |