EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | Motor Driver |
Motor Type | Servo Motor |
Control Interface | PWM |
Output Configuration | H-Bridge |
Maximum Output Current (A) | 5 |
Maximum Peak Output Current (A) | 5 |
Minimum Operating Supply Voltage (V) | 8 |
Operating Supply Voltage (V) | 8 to 28 |
Maximum Operating Supply Voltage (V) | 28 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.1(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 44 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
Pin Count | 46 |
Lead Shape | Gull-wing |