Top Searched
NXP SemiconductorsMC33972ATEWR2Specialized Interfaces
Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |