Top Searched
NXP SemiconductorsMC33984CHFKR2Current Limit Switches
Current Limit SW 2-IN 1-OUT 6V to 27V 30A Automotive AEC-Q100 16-Pin Power QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
2 | |
1 | |
30 | |
6 | |
27 | |
4(Max) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | Power QFN EP |
16 | |
Lead Shape | No Lead |