NXP SemiconductorsMC33FS8510A2ESR2PMIC Solutions
Power Management IC 4.2V to 42V 56-Pin HVQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Power Management IC | |
455(Typ)|2220(Typ) | |
4.2 to 42 | |
4.2 | |
42 | |
25 | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
56 | |
Lead Shape | No Lead |