NXP SemiconductorsMC33HB2000EKMotor Controller and Driver ICs
10 A H-Bridge, SPI programmable brushed DC motor driver Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Brushed DC Motor | |
5 | |
5 to 28 | |
28 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |